Triad Magnetics F-161XP technical specifications.
| Height | 36.49mm |
| Length | 60.33mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Flanges |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Weight | 9.280001oz |
| Width | 31.43mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-161XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.