Triad Magnetics F-162XP technical specifications.
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 60.32mm |
| Max Output Current | 132mA |
| Mount | Chassis Mount, Through Hole, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Single Primary |
| Termination | PC Pin |
| Weight | 0.469lb |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-162XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.