Triad Magnetics F-167P technical specifications.
| Height - Seated (Max) | 30.15mm |
| Length | 39.67mm |
| Max Output Current | 20mA |
| Mount | Through Hole |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Weight | 0.219lb |
| Width | 35.31mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-167P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.