Triad Magnetics F-168XP technical specifications.
| Length | 1.703inch |
| Mount | Through Hole, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 195mA |
| Secondary Winding(s) | Dual |
| Width | 1.435inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-168XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.