
Triad Magnetics F-182U technical specifications.
| Height - Seated (Max) | 85.73mm |
| Length | 71.42mm |
| Max Output Current | 6A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 8 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 3.8lb |
| Width | 71.42mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-182U to view detailed technical specifications.
No datasheet is available for this part.