
Triad Magnetics F-188X technical specifications.
| Height - Seated (Max) | 41.28mm |
| Length | 71.42mm |
| Max Output Current | 100mA |
| Mount | Chassis Mount, Flanges |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | Wire Leads |
| Weight | 0.4lb |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-188X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.