Triad Magnetics F-189X technical specifications.
| Current Rating | 500mA |
| Height - Seated (Max) | 58.72mm |
| Length | 93.65mm |
| Max Output Current | 300mA |
| Mount | Chassis Mount, Flanges |
| Output Current | 500mA |
| Output Voltage | 35V |
| Package Quantity | 8 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 1lb |
| Width | 49.2mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-189X to view detailed technical specifications.
No datasheet is available for this part.