
This 24V 4A power transformer features a single secondary winding and is designed for use in a variety of applications. It has a flange mount package type and is approved to UL standards. The transformer has a maximum output current of 4A and is constructed with lead-free materials. It is also compliant with RoHS regulations.
Triad Magnetics F-193U technical specifications.
| Approvals | UL |
| Current Rating | 4A |
| Height | 96.8mm |
| Height - Seated (Max) | 71.42mm |
| Lead Free | Lead Free |
| Length | 79.38mm |
| Max Output Current | 4A |
| Mount | Chassis Mount, Panel, Flanges, Chassis |
| Output Current | 4A |
| Output Voltage | 24V |
| Package Quantity | 8 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 4lb |
| Width | 71.42mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-193U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.