
Triad Magnetics F-198U technical specifications.
| Height - Seated (Max) | 95.25mm |
| Lead Free | Lead Free |
| Length | 80.95mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Flanges |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Multiple Secondary |
| Termination | Wire Leads |
| Weight | 6.2lb |
| Width | 79.38mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-198U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
