Triad Magnetics F-229X technical specifications.
| Approvals | UL |
| Current Rating | 2A |
| Height | 65.1mm |
| Height - Seated (Max) | 65.07mm |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Output Current | 2A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 2A |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Current | 2A |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-229X to view detailed technical specifications.
No datasheet is available for this part.