This general purpose transformer features a 12V output voltage and a maximum output current of 1A. It has a single primary winding and dual secondary windings in a series configuration. The transformer is designed for chassis mount with flanges and is terminated with solder. It is compliant with RoHS regulations, but the status of its compliance with SVHC is unknown. The physical dimensions of the transformer are 71.42mm in length, 52.37mm in width, and 60.33mm in height when seated.
Triad Magnetics F-237Z technical specifications.
| Current Rating | 1A |
| Height - Seated (Max) | 60.33mm |
| Length | 71.42mm |
| Max Output Current | 250mA |
| Mount | Chassis Mount, Flanges |
| Output Current | 1A |
| Output Voltage | 12V |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Multiple Secondary |
| Termination | Solder |
| Weight | 1.1lb |
| Width | 52.37mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-237Z to view detailed technical specifications.
No datasheet is available for this part.