
Triad Magnetics F-254X technical specifications.
| Height - Seated (Max) | 57.15mm |
| Length | 93.65mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 16 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 1.5lb |
| Width | 49.2mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-254X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
