Triad Magnetics F-268U technical specifications.
| Height - Seated (Max) | 114.3mm |
| Length | 107.95mm |
| Max Output Current | 8A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 5 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 11lb |
| Width | 95.25mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-268U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.