
Triad Magnetics F-270X technical specifications.
| Height - Seated (Max) | 65.07mm |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 16 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 2.6lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-270X to view detailed technical specifications.
No datasheet is available for this part.