Triad Magnetics F-275U technical specifications.
| Height - Seated (Max) | 136.53mm |
| Lead Free | Lead Free |
| Length | 111.13mm |
| Max Output Current | 10A |
| Mount | Chassis Mount, Flanges |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 15lb |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-275U to view detailed technical specifications.
No datasheet is available for this part.