Triad Magnetics F-279U technical specifications.
| Height | 3inch |
| Height - Seated (Max) | 76.2mm |
| Lead Free | Lead Free |
| Length | 66.68mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Flanges |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 1A |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 3.4lb |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-279U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.