
Triad Magnetics F-3112X technical specifications.
| Frequency | 833MHz |
| Height | 34.9mm |
| Mount | Flanges |
| Output Current | 250mA |
| Package Quantity | 84 |
| RoHS Compliant | Yes |
| Weight | 6.24oz |
| Width | 60.3mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-3112X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.