Triad Magnetics F-3115X technical specifications.
| Height | 1.187inch |
| Height - Seated (Max) | 30.15mm |
| Lead Free | Lead Free |
| Length | 52.37mm |
| Max Output Current | 85mA |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 84 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | Wire Leads |
| Weight | 5.136oz |
| Width | 34.93mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-3115X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.