
Triad Magnetics F-3116X technical specifications.
| Approvals | UL |
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 60.32mm |
| Max Output Current | 200mA |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 200mA |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 0.45lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-3116X to view detailed technical specifications.
No datasheet is available for this part.