
Triad Magnetics F-3132P technical specifications.
| Approvals | UL |
| Current Rating | 100mA |
| Height | 30.2mm |
| Lead Free | Lead Free |
| Mount | PCB, Through Hole |
| Package Quantity | 84 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Wire |
| Weight | 3.712oz |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-3132P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.