Triad Magnetics F-3143XP technical specifications.
| Height | 1.437inch |
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 60.32mm |
| Max Output Current | 150mA |
| Mount | Through Hole, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | PC Pin |
| Weight | 8.640001oz |
| Width | 31.75mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-3143XP to view detailed technical specifications.
No datasheet is available for this part.