
Triad Magnetics F-314X technical specifications.
| Height - Seated (Max) | 41.28mm |
| Lead Free | Lead Free |
| Length | 71.45mm |
| Max Output Current | 1.2A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 41.28mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-314X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.