Triad Magnetics F-3153XP technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole, Flanges |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Weight | 11.840001oz |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-3153XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.