Triad Magnetics F-316X technical specifications.
| Height - Seated (Max) | 49.2mm |
| Lead Free | Lead Free |
| Length | 84.12mm |
| Max Output Current | 3A |
| Mount | Chassis Mount, Flanges |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | Wire Leads |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-316X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.