Triad Magnetics F-3181U technical specifications.
| Height | 77.8mm |
| Height - Seated (Max) | 65.07mm |
| Length | 80.95mm |
| Max Output Current | 4A |
| Mount | Chassis Mount, Flanges |
| Output Current | 4A |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 60.33mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-3181U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.