Triad Magnetics F-3185U technical specifications.
| Current Rating | 2A |
| Height - Seated (Max) | 77.79mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 2A |
| Mount | Chassis Mount, Chassis, Flanges |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 2.9lb |
| Width | 61.9mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-3185U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.