This is a dual primary single secondary power transformer with a maximum output current of 6A. It has a seated height of 57.94mm and measures 101.6mm in length. The transformer is designed for chassis mount with flanges and features wire leads for termination. It is compliant with RoHS regulations and has a weight of 2.3lb.
Triad Magnetics F-318X technical specifications.
| Height - Seated (Max) | 57.94mm |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Output Current | 6A |
| Mount | Chassis Mount, Flanges |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-318X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.