Triad Magnetics F-325X technical specifications.
| Height | 49.2mm |
| Height - Seated (Max) | 49.2mm |
| Lead Free | Lead Free |
| Length | 84.12mm |
| Max Output Current | 1.5A |
| Mount | Chassis Mount, Flanges |
| Output Current | 1.5A |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 1.3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-325X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.