Triad Magnetics F-340X technical specifications.
| Approvals | UL |
| Lead Free | Lead Free |
| Length | 2inch |
| Mount | Panel, Flanges |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 1A |
| Secondary Winding(s) | Single |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-340X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.