Triad Magnetics F-355X technical specifications.
| Height - Seated (Max) | 65.86mm |
| Length | 101.6mm |
| Max Output Current | 1.7A |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-355X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.