
Triad Magnetics F-357X technical specifications.
| Height | 1.937inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Mount | Flanges |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Termination | Wire Leads |
| Width | 3.562inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-357X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.