Triad Magnetics F-360U technical specifications.
| Height | 3.375inch |
| Height - Seated (Max) | 85.73mm |
| Lead Free | Lead Free |
| Length | 71.42mm |
| Max Output Current | 3A |
| Mount | Chassis Mount, Flanges |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Universal |
| Termination | Wire Leads |
| Weight | 3.5lb |
| Width | 2.812inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-360U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.