
Triad Magnetics F-369XP technical specifications.
| Height | 1.625inch |
| Lead Free | Lead Free |
| Length | 2.812inch |
| Mount | Through Hole, Flanges |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 44mA |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount |
| Termination | Solder |
| Weight | 11oz |
| Width | 1.437inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-369XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.