
Triad Magnetics F-374P technical specifications.
| Approvals | UL |
| Height | 1.375inch |
| Lead Free | Lead Free |
| Length | 2.25inch |
| Mount | PCB, Through Hole |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 1lb |
| Width | 2.109inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-374P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.