This dual-primary power transformer from Triad Magnetics features a seated height of 34.93mm and a length of 41.28mm. It is designed for through-hole mounting and is compliant with RoHS regulations. The transformer has a maximum output current of 1.6A and is available in a package quantity of 20. The primary and secondary windings are both dual, and the termination is via PC pin. The transformer weighs 0.832lb and has a width of 57.15mm.
Triad Magnetics F-375P technical specifications.
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Single Primary |
| Termination | PC Pin |
| Weight | 0.832lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-375P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.