Triad Magnetics F-376P technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 700mA |
| Secondary Winding(s) | Dual |
| Series | Chassis Mount |
| Termination | Solder |
| Weight | 13.299999oz |
| Width | 1.625inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-376P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.