Triad Magnetics F-379P technical specifications.
| Height - Seated (Max) | 34.93mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 200mA |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Single Primary |
| Termination | PC Pin |
| Weight | 0.832lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-379P to view detailed technical specifications.
No datasheet is available for this part.