Triad Magnetics F-399U technical specifications.
| Current Rating | 12A |
| Height - Seated (Max) | 120.65mm |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Max Output Current | 6A |
| Mount | Chassis Mount, Flanges |
| Output Current | 12A |
| Output Voltage | 12V |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Control Transformers |
| Termination | Solder |
| Weight | 5.9lb |
| Width | 79.38mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-399U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.