Triad Magnetics F-400U technical specifications.
| Approvals | UL |
| Current Rating | 6A |
| Height | 4.75inch |
| Height - Seated (Max) | 120.65mm |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Max Output Current | 3A |
| Mount | Chassis Mount, Panel, Flanges |
| Output Voltage | 48V |
| Package Quantity | 8 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Control Transformers |
| Termination | Quick Connect |
| Weight | 5.9lb |
| Width | 3.125inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-400U to view detailed technical specifications.
No datasheet is available for this part.