
Power Transformers 35V CT 1.5A PWR XFMR PRI 115VAC
Triad Magnetics F-54X technical specifications.
| Frequency | 833MHz |
| Height | 65.9mm |
| Height - Seated (Max) | 65.86mm |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Output Current | 800mA |
| Mount | Chassis Mount, Flanges |
| Output Current | 1.5A |
| Package Quantity | 8 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Single Secondary |
| Termination | Wire Leads |
| Weight | 2.2lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-54X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
