Triad Magnetics F-93X technical specifications.
| Current Rating | 750mA |
| Height - Seated (Max) | 66.04mm |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Output Current | 750mA |
| Mount | Chassis Mount |
| Output Current | 750mA |
| Package Quantity | 8 |
| Primary Winding(s) | Single |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Universal |
| Termination | Wire Leads |
| Weight | 2.4lb |
| Width | 57.15mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F-93X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.