Triad Magnetics F10-600 technical specifications.
| Width | 33.32 |
| Length | 41.27 |
| Height | 33.32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Triad Magnetics F10-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.