Triad Magnetics F12-1000-C2-B technical specifications.
| Height - Seated (Max) | 36.5mm |
| Length | 47.63mm |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 0.7lb |
| Width | 39.67mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F12-1000-C2-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.