The F16-150-C2-B is a single-phase power transformer with a maximum output current of 150mA and a maximum power dissipation of 2.5W. It is designed for through-hole mounting and has a seated height of 30.15mm. The transformer features a single primary winding and dual secondary windings, and is part of the C2 Split Pack series. It is available in a package quantity of 160 units.
Triad Magnetics F16-150-C2-B technical specifications.
| Height - Seated (Max) | 30.15mm |
| Length | 34.93mm |
| Max Output Current | 150mA |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Package Quantity | 160 |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual |
| Series | C2 Split Pack™ |
| Termination | PC Pin |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F16-150-C2-B to view detailed technical specifications.
No datasheet is available for this part.