
Triad Magnetics F16-2250 technical specifications.
| Current | 2.25A |
| Height | 39.1mm |
| Height - Seated (Max) | 39.62mm |
| Lead Free | Lead Free |
| Length | 66.8mm |
| Max Output Current | 2.25A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 1.1lb |
| Width | 55.55mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F16-2250 to view detailed technical specifications.
No datasheet is available for this part.