Triad Magnetics F16-2250-C2-B technical specifications.
| Height - Seated (Max) | 39.67mm |
| Length | 66.68mm |
| Max Output Current | 2.25A |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual |
| Series | Split Pack™, Class 2/3, F |
| Termination | PC Pin |
| Weight | 1.1lb |
| Width | 55.55mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F16-2250-C2-B to view detailed technical specifications.
No datasheet is available for this part.