Triad Magnetics F16-400 technical specifications.
| Approvals | UL |
| Height | 1.312inch |
| Height - Seated (Max) | 33.32mm |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Max Output Current | 400mA |
| Mount | Through Hole, PCB |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | Split Pack™ |
| Termination | PC Pin |
| Weight | 0.44lb |
| Width | 33.32mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F16-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.