Triad Magnetics F24-1500-C2 technical specifications.
| Height | 1.562inch |
| Lead Free | Lead Free |
| Length | 2.625inch |
| Operating Frequency | 50 Hz/60 Hz |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Current | 1.5A |
| Secondary Winding(s) | Dual |
| Series | PC Mount |
| Termination | Solder |
| Width | 2.187inch |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F24-1500-C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.