Triad Magnetics F24-800 technical specifications.
| Height - Seated (Max) | 36.5mm |
| Lead Free | Lead Free |
| Length | 57.15mm |
| Max Output Current | 1.6A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | C2 Split Pack™ |
| Termination | PC Pin |
| Weight | 1lb |
| Width | 47.63mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F24-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.