The F28-085-C2-B is a power transformer from Triad Magnetics with a seated height of 30.15mm, length of 34.93mm, and width of 28.58mm. It features a single primary winding and dual secondary windings, with a maximum output current of 85mA and a maximum power dissipation of 2.4W. This transformer is designed for through-hole mounting and is available in a quantity of 160 units.
Triad Magnetics F28-085-C2-B technical specifications.
| Height - Seated (Max) | 30.15mm |
| Length | 34.93mm |
| Max Output Current | 85mA |
| Max Power Dissipation | 2.4W |
| Mount | Through Hole |
| Package Quantity | 160 |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual |
| Series | C2 Split Pack™ |
| Termination | PC Pin |
| Width | 28.58mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics F28-085-C2-B to view detailed technical specifications.
No datasheet is available for this part.